text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS140-E3/5BT

MURS140 Series 400 V 1 A 75 ns SMT Ultrafast Plastic Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MURS140-E3/5BT - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6400
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.32
USD
Quantity
Unit Price
3,200
$0.0878
6,400
$0.0863
9,600
$0.0854
12,800
$0.0848
16,000+
$0.0828
Product Variant Information section