text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS260T3G

MURS Series 2 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi MURS260T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.45V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.159
Product Variant Information section