text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS340-E3/57T

MURS340 Series 400 V 3 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay MURS340-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.50
USD
Quantity
Unit Price
850
$0.188
1,700
$0.185
2,550
$0.184
4,250
$0.182
8,500+
$0.178
Product Variant Information section