text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS340HE3_A/I

MURS340 Series 400 V 3 A 50 ns SMT Ultrafast Plastic Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MURS340HE3_A/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,085.00
USD
Quantity
Unit Price
3,500+
$0.31
Product Variant Information section