text.skipToContent text.skipToNavigation

Manufacturer Part #

RF2001T3D

RF2001 Series 200 V 20 A 25 ns Flange Mount Fast Recovery Diode - TO-220

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF2001T3D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 25ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$370.00
USD
Quantity
Unit Price
500
$0.74
1,000
$0.73
1,500
$0.72
2,000
$0.715
2,500+
$0.705
Product Variant Information section