text.skipToContent text.skipToNavigation

Manufacturer Part #

RURG3060

RURG3060 30 A 600 V 60 ns Flange Mount Ultrafast Diode - TO-247-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi RURG3060 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5400
Multiple Of:
30
Total
$9,180.00
USD
Quantity
Unit Price
10
$1.82
30
$1.79
100
$1.76
200
$1.75
500+
$1.70
Product Variant Information section