text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH100W06CW

Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH100W06CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Peak Current-Max: 360A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 1.65V
Configuration: Dual
Forward RMS Current [If rms]: 75A
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 0.35°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,704.00
USD
Quantity
Unit Price
600+
$2.84
Product Variant Information section