text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10LCD06CT

STTH10LCD06C Series 5 A 600 V 25 ns Ultrafast High Voltage Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH10LCD06CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 25ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,160.00
USD
Quantity
Unit Price
50
$1.20
150
$1.19
250
$1.18
750
$1.16
1,250+
$1.15
Product Variant Information section