text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH120L06TV1

STTH Series 600 V 120 A Chassis Mount Ultrafast High Voltage Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH120L06TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.55V
Configuration: Dual
Forward RMS Current [If rms]: 120A
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 105ns
Thermal Resistance: 0.98°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STTH120L06TV, which is using ST Turbo 2600V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and free-wheeling diode.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,966.00
USD
Quantity
Unit Price
2
$20.50
5
$20.32
20
$20.05
30
$19.97
75+
$19.66
Product Variant Information section