text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1212D

STTH1212 Series 12 A 1200 V 50 ns Flange Mount Ultrafast recovery Diode TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STTH1212D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 10µA
Forward Voltage: 2.2V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
50
$0.41
200
$0.40
750
$0.39
1,500
$0.385
3,750+
$0.37
Product Variant Information section