text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1512G

STTH1512 Series 1200 V 15 A SMT Ultrafast Recovery Diode - TO-263AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
STMicroelectronics STTH1512G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 15µA
Forward Voltage: 2.1V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 105ns
Thermal Resistance: 1.3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STTH1512G is a 1200 V ultrafast recovery diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.

Such demanding applications include industrial power supplies, motor control, and similar mission-critical systems that require rectification and freewheeling. These diodes also fit into auxiliary functions such as snubber, bootstrap, and demagnetization applications.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: DOP3I
    • Electrical insulation = 2500 V rms
    • Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,320.00
USD
Quantity
Unit Price
50
$1.37
150
$1.35
250
$1.34
750
$1.32
1,250+
$1.31
Product Variant Information section