text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH15L06D

STTH15L06 Series 600 V 15 A Turbo 2 Ultrafast High Voltage Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH15L06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 1.55V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 1.7°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Features & Applications

The STTH15L06D is a Turbo 2 ultrafast high voltage rectifier.

The STTH15L06, which is using ST Turbo 2 600 V technology, is specially suited for use in switching power supplies, and industrial applications, as rectification and discontinuous mode PFC boost diode.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,120.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55
Product Variant Information section