text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1602CFP

TO 220 ISOL FULL PACK 0.5 AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1602CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 6µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 26ns
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,460.00
USD
Quantity
Unit Price
100
$0.40
250
$0.39
1,000
$0.38
1,500
$0.375
3,750+
$0.365
Product Variant Information section