text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH16R04CG-TR

STTH16R04C Series 400 V 8 A (x2) Surface Mount Ultrafast Recovery Diode - TO-263

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH16R04CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.75V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 1.15°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$0.79
2,000+
$0.77