text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2002CR

STTH2002C Series 20 A 200 V 27 ns Through Hole Ultrafast Power Rectifier - I2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2002CR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 23pF
Reverse Recovery Time-Max: 27ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  I2PAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$956.00
USD
Quantity
Unit Price
2,000
$0.478
3,000
$0.474
4,000+
$0.469
Product Variant Information section