text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2003CFP

STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2003CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 4.6°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66
Product Variant Information section