text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2003CT

STTH2003 Series Dual 20 A 1.2 V 35 ns Flange Mount Secondary Rectifier-TO-220A

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics STTH2003CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STTH2003CT is a Dual center tap fast recovery epitaxial diodes suited for switch mode power supply and high frequency DC/DC converters. Packaged in TO-220AB, TO-220FPAB, I2PAK or D2PAK, this device is especially intended for secondary rectification.

Features:

  • Combines highest recovery and reverse voltage performance
  • Ultra-fast, soft and noise-free recovery
  • Insulated package TO-220FPAB:
    • Electrical insulation: 2000 V DC
    • Capacitance: 12 pF
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.58
500
$0.57
1,500+
$0.545
Product Variant Information section