text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH20LCD06CFP

STTH20LCD06C Series 600 V 10 A (x2)Turbo2 SMPS Ultrafast Rectifier - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH20LCD06CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 2.35V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 5.8°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section