text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2L06U

STTH2L06 Series 2 A 0.85 V 85 ns Ultrafast Diode Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2L06U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 85ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH2L06U is a high efficiency ultrafast diode. The STTH2L06 is using ST Turbo-2 600 V planar Pt doping technology. It is specially suited for SMPS and base drive transistor circuits.

This device is intended for use in high frequency inverters, free wheeling and polarity protection and it is available in a DO-214AA package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$677.25
USD
Quantity
Unit Price
2,500
$0.0929
5,000
$0.0912
7,500
$0.0903
10,000
$0.0896
12,500+
$0.0875
Product Variant Information section