text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R06U

STTH2R06 Series 2 A 600 V Surface Mount Ultrafast Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics STTH2R06U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 7A
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 25°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$734.00
USD
Quantity
Unit Price
2,500
$0.0761
5,000
$0.0748
7,500
$0.074
10,000
$0.0734
12,500+
$0.0717
Product Variant Information section