text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R04G

STTH30R04 Series 30 A 0.97 V 24 ns Ultrafast Recovery Rectifier SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30R04G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 15µA
Forward Voltage: 1.45V
Reverse Recovery Time-Max: 100ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,280.00
USD
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section