text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R04W

STTH30R04 Series 30 A 0.97V 24 ns Ultrafast Recovery Diode Flange Mount-DO-247-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30R04W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 150µA
Forward Voltage: 0.97V
Reverse Recovery Time-Max: 24ns
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$618.00
USD
Quantity
Unit Price
600
$1.03
1,200
$1.02
1,800+
$1.01
Product Variant Information section