text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3L06

STTH3L06 Series Turbo 2 3 A 0.85 V 85 ns Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3L06 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 0.85V
Reverse Recovery Time-Max: 85ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The STTH3L06 is a Turbo-2 ultrafast high voltage rectifier. The STTH3L06, which is using ST Turbo-2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

This device is intended for use as a free wheeling diode in power supplies and other power switching applications. and it is available in a DO-201AD package.

Features:

  • Ultrafast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinium doping)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4800
Multiple Of:
600
Total
$537.60
USD
Quantity
Unit Price
600
$0.115
1,800
$0.113
3,000
$0.112
9,000
$0.11
15,000+
$0.108
Product Variant Information section