text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH4R02B-TR

STTH4R02 Series 4 A 0.76 V 30 ns Ultrafast Recovery Rectifier SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
STMicroelectronics STTH4R02B-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.76V
Reverse Recovery Time-Max: 30ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STTH4R02B-TR is a Ultrafast recovery diode. The STTH4R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits and it is available in a DPAK package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature

Applications:

  • Freewheeling
  • Polarity protection
  • High frequency Inverters
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
7,500
$0.132
10,000
$0.131
12,500+
$0.129
Product Variant Information section