text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5L06FP

Turbo 2 High Voltage 5 A 1.05 V 95 ns Ultrafast Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
STMicroelectronics STTH5L06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 95ns
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$980.00
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
4,000+
$0.245
Product Variant Information section