text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH60L06CW

Turbo 2 High Voltage 1.0 V 65 ns Ultrafast Rectifier Flange Mount TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH60L06CW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.78V
Reverse Recovery Time-Max: 65ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,410.00
USD
Quantity
Unit Price
30
$2.43
90
$2.40
150
$2.38
450
$2.35
750+
$2.32
Product Variant Information section