text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH810G-TR

STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH810G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 3pF
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH810G-TR is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
    • Electrical insulation = 2500 VRMS
    • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
4,000
$0.35
5,000+
$0.345
Product Variant Information section