text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R04D

STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Flange Mount - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics STTH8R04D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH8R04D is a Ultrafast recovery diode. The STTH8R04 series uses ST's new 400 V planar Pt doping technology. The STTH8R04 is specially suited for switching mode base drive and transistor circuits.

Features:

  • Very low switching losses
  • High frequency and high pulsed current operation
  • High junction temperature
  • Insulated packages
  • TO-220AC Ins
  • Electrical insulation = 2500 V RMS
  • Capacitance = 7 pF
  • TO-220FPAC
  • Electrical insulation = 1500 V RMS
  • Capacitance = 12 pF

Applications:

  • High frequency Inverters
  • Polarity protection
  • Freewheeling
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.50
USD
Quantity
Unit Price
100
$0.335
250
$0.325
1,000
$0.315
3,750+
$0.305
Product Variant Information section