text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R04G-TR

STTH8R04 Series 8 A 0.9 V 50 ns Ultrafast Recovery Diode Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
STMicroelectronics STTH8R04G-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 3.7pF
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section