text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8R06D

STTH Series 600 V 30 uA Through Hole Single Ultra Fast Rectifier - TO-220-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
STMicroelectronics STTH8R06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 30µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 2.2°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Features & Applications

The STTH8R06D, which uses ST Turbo 2 600 V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage:
  • TO-220AC Ins: 2500 V rms
  • TO-220FPAC: 2000 V dc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$760.00
USD
Quantity
Unit Price
100
$0.40
250
$0.395
1,000
$0.38
3,750+
$0.365
Product Variant Information section