text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8S06FP

Turbo 2 600 V 8 A 18 ns Flange Mount Ultrafast High Voltage Rectifier - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH8S06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 3.4V
Configuration: Single
Reverse Recovery Time-Max: 18ns
Thermal Resistance: 5.5°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section