text.skipToContent text.skipToNavigation

Manufacturer Part #

UES1103E3

150V, 2.5A, 2-Pin,ULTRA FAST RECT DIODE,CASE A.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UES1103E3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.5A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 38°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
104
Multiple Of:
1
Total
$1,391.52
USD
Quantity
Unit Price
2
$13.96
5
$13.85
20
$13.67
40
$13.58
100+
$13.38
Product Variant Information section