text.skipToContent text.skipToNavigation

Manufacturer Part #

UF1007-T

UF1007 Series 1000 V 1 A Through Hole Ultra-Fast Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated UF1007-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The UF1007-T is a part of UF100x Series 1000 V 1 A High Efficiency Ultra-Fast Rectifier available in DO-41 package.

Features:

  • Diffused Junction
  • Ultra-Fast Switching for High Efficiency
  • Low Reverse Leakage Current
  • Surge Overload Rating to 30 A Peak
  • IEC 61000-4-2 (ESD - 150 pF/330 Ω) UF1001 – UF1003: Contact: discharge - ±15 kV
  • Lead Free Finish, RoHS Compliant

Applications:

  • Industrial
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
5,000
$0.0654
10,000
$0.0643
15,000
$0.0637
20,000
$0.0632
25,000+
$0.0618
Product Variant Information section