text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4007

UF4007 Series 1 A 1000 V 75 ns Through Hole Fast Rectifier - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2502
Product Specification Section
onsemi UF4007 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 17pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The UF4007 is a 1 A 1000 V 75 ns Through Hole Fast Rectifier. It comes in a Package of DO-41 and Operating Temperature ranges from -65 to 150 °C.

Product Features:

  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability

Applications:

  • Consumer Appliances
  • Medical Electronics/Devices
  • Building & Home Control
  • Test and Measurement
  • Medical Electronics/Devices
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.50
USD
Quantity
Unit Price
5,000
$0.0649
10,000
$0.0638
15,000
$0.0632
20,000
$0.0627
25,000+
$0.0613