text.skipToContent text.skipToNavigation

Manufacturer Part #

UF5400-E3/54

3 A 50 V 50 ns Through Hole Plastic Ultrafast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay UF5400-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
1,400
$0.33
2,800
$0.325
5,600+
$0.32
Product Variant Information section