text.skipToContent text.skipToNavigation

Manufacturer Part #

UG4D-E3/54

UG Series 200 V 5 uA Through Hole Single Ultra Fast Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay UG4D-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Configuration: Single
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.40
USD
Quantity
Unit Price
1,400
$0.191
2,800
$0.188
4,200
$0.187
5,600
$0.186
7,000+
$0.183
Product Variant Information section