text.skipToContent text.skipToNavigation

Manufacturer Part #

US1A-TP

US1A Series 50 V 1 A 50 ns Surface Mount Ultra Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components US1A-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 50ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$313.50
USD
Quantity
Unit Price
5,000
$0.0627
10,000
$0.0616
15,000
$0.061
20,000
$0.0606
25,000+
$0.0593
Product Variant Information section