text.skipToContent text.skipToNavigation

Manufacturer Part #

US1M-E3/61T

US1M Series 1000 V 1 A Surface Mount Ultra Fast Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay US1M-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360,000
USA:
360,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$68.40
USD
Quantity
Unit Price
1,800
$0.038
5,400
$0.037
9,000
$0.0366
18,000
$0.036
36,000+
$0.035
Product Variant Information section