text.skipToContent text.skipToNavigation

Manufacturer Part #

1N2812B

DIODE ZENER 14V 50W TO204AD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N2812B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 50W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 1.2Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 3400mA
Configuration: Single
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
17
Multiple Of:
1
Total
$1,418.99
USD
Quantity
Unit Price
1
$86.27
3
$84.92
5
$84.30
10
$83.47
20+
$82.16
Product Variant Information section