text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3034B-1

Diode Zener Single 39V 5% 1W 2-Pin DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3034B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward Voltage: 1.2V
Voltage Tolerance: 5%
Impedance: 60Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 23mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
140
Multiple Of:
1
Total
$1,005.20
USD
Quantity
Unit Price
4
$7.37
15
$7.29
30
$7.25
100
$7.18
200+
$7.10
Product Variant Information section