text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4110UR-1

1N4110UR Series 16 V 200 mA 500 mW Glass Surface Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4110UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
264
Multiple Of:
1
Total
$810.48
USD
Quantity
Unit Price
10
$3.19
25
$3.15
75
$3.10
150
$3.07
400+
$2.99
Product Variant Information section