text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4121

Diode Zener Single 33V 5% 500mW 2-Pin DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4121 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 400mW
Forward Voltage: 1V
Reverse Current-Max: 10nA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
385
Multiple Of:
1
Total
$835.45
USD
Quantity
Unit Price
10
$2.26
30
$2.23
75
$2.20
200
$2.17
400+
$2.12
Product Variant Information section