text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4463

Diode Zener Single 8.2V 5% 1.5W 2-Pin Case A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4463 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 500nA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$934.80
USD
Quantity
Unit Price
3
$7.99
10
$7.91
30
$7.84
75
$7.79
200+
$7.68
Product Variant Information section