text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4468US

1N4468US Series 13 V ±5% 1.5 W Surface Mount Glass Zener Diode - D-5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4468US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1.5V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 8Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$200.40
USD
Quantity
Unit Price
3
$10.13
10
$10.02
25
$9.95
75
$9.85
150+
$9.74
Product Variant Information section