text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4615UR-1

1N4615UR: 2 V ±5% 0.5 W Glass Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4615UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 2.5µA
Voltage Tolerance: 5%
Impedance: 1250Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 110mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
286
Multiple Of:
286
Total
$1,601.60
USD
Quantity
Unit Price
286+
$5.60
Product Variant Information section