text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4615UR

DIODE ZENER 2V 500MW DO213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4615UR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 2.5µA
Voltage Tolerance: 5%
Impedance: 1250Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$1,430.00
USD
Quantity
Unit Price
10
$3.05
25
$3.01
75
$2.97
150
$2.94
400+
$2.86
Product Variant Information section