text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4623-1

Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4623-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 1600Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 4.3V
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$888.00
USD
Quantity
Unit Price
10
$2.37
30
$2.34
75
$2.31
200
$2.28
400+
$2.22
Product Variant Information section