text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4624UR-1

1N4624UR: 4.7 V ±5% 0.5 W Glass Surface Mount Zener Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4624UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 1550Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 75mA
Configuration: Single
Dimension: L  3.71mm
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
290
Multiple Of:
1
Total
$1,655.90
USD
Quantity
Unit Price
4
$5.93
15
$5.87
40
$5.82
100
$5.78
250+
$5.71
Product Variant Information section