text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4625UR

DIODE ZENER 5.1V 500MW DO213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4625UR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 1500Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$513.00
USD
Quantity
Unit Price
5
$5.22
20
$5.16
40
$5.13
125
$5.09
250+
$5.03
Product Variant Information section