text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4626UR-1

Glass surface mount diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4626UR-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 1400Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 65mA
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,686.00
USD
Quantity
Unit Price
100
$5.67
200
$5.64
300
$5.62
400+
$5.60
Product Variant Information section